Intercable 180438 Crimp Cable Lug M6 25mm² For Round & Sector Conductors

MPN
180438
Brand
Intercable
EAN-13
8014212187857
Order Code
09-5013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Intercable crimp cable lug is designed for secure electrical connections, featuring a 25.00 mm² capacity and compatible with M6 bolts. Manufactured by Intercable, this rugged connector ensures reliable performance in power distribution systems. It is typically used in automotive, industrial, and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25.00mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Misc Attribute ICR256
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot