Intercable 180435 ICR2510 Crimp Cable Lug 180° M10 25mm² Multi-wire

MPN
180435
Brand
Intercable
EAN-13
8014212187826
Order Code
09-5012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Intercable crimp cable lug, model 180435, is a reliable crimp connector with a 180° blade terminal suitable for a 25.00 mm² cable. It features an M10 connection, ideal for secure electrical connections. This product is commonly used in electrical installations and wiring projects to ensure a solid joint.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25.00mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Misc Attribute ICR2510
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot