Intercable 180432 ICR168 Crimp Cable Lug M8 16mm² Multi/Single Wired

MPN
180432
Brand
Intercable
EAN-13
8014212187796
Order Code
09-5011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Intercable manufactures the 180432 Crimp Cable Lug, featuring a 180-degree orientation and designed for M8 connections. This single-piece crimp connector is crafted for 16.00 mm² cables, ensuring reliable electrical and mechanical performance. Ideal for secure electrical connections in automotive, industrial, and marine applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16.00mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute ICR168
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot