Intercable 180430 ICR1610 Crimp Cable Lug 16mm² 180° M10 0.75-16qmm Conductors

MPN
180430
Brand
Intercable
EAN-13
8014212187772
Order Code
09-5010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Intercable crimp cable lug, model number ICR1610, is designed for secure electrical connections with a cross-section of 16.00 mm². Featuring an M10 blade terminal, it's ideal for efficiently terminating cables in various electrical installations. This durable component is typically used in industrial and commercial applications to ensure reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16.00mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute ICR1610
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot