interBär Push-Button Switches Pushbutton switch 631743

interBär Brand: interBär
The interBär pushbutton switches are electrical components designed for controlling circuits with a latching mechanism, suitable for use in various applications requiring a reliable on/off or off/on functionality.
Description Image Product Buy Pricing (Ex VAT) Switch Function Mounting Button Diameter Casing/button Colour Board thickness (max.) Connection Dim Length Maximum Temperature Misc Attribute 1 Material Print motif Recess Diameter Switch/button features Switching Capacity Recess length Switching current (inductive) Width Temperature Range Type
interBär 3030-201.03 Pushbutton Switch 250V AC 2A Off/On Latch 25x14mm
interBär 3030-201.03 Pushbutton Switch 250V AC 2A Off/On Latch 25x14mm
Standard range
Order code: 12-1495
MPN: 3030-201.03

Despatched within 4 working days - 92 in stock
2+ £2.42
Price per unit Ex VAT
1 maker 6mm White Screws (L x W) 25 mm x 14 mm 25mm Plastic None 13mm 7.5mm 14mm Pushbutton switch
interBär 3030-611.81 Pushbutton Switch 250V AC 2A On/Off Latch
interBär 3030-611.81 Pushbutton Switch 250V AC 2A On/Off Latch
Standard range
Order code: 12-1496
MPN: 3030-611.81

Despatched within 4 working days - 68 in stock
1+ £4.43
Price per unit Ex VAT
1 breaker Panel Grey 7.5mm +85°C 1-pole On/Off 11mm Protruding 2 (1) A/250V 1A max. 85°C Pushbutton switch

Trustpilot