interBär 3030-201.03 Pushbutton Switch 250V AC 2A Off/On Latch 25x14mm

MPN
3030-201.03
Brand
interBär
EAN-13
4011644000017
Order Code
12-1495
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The interBär 3030-201.03 is a pushbutton switch designed for 250 V AC and 2 A with an Off/On latch function. The switch, measuring 25 mm by 14 mm, is compact and suitable for various electrical applications. It is ideal for use in household appliances and electronic devices, requiring reliable control.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 2A
Voltage Rating 250v
Button Diameter 6mm
Casing/button Colour White
Connection Screws
Dim (L x W) 25 mm x 14 mm
Length 25mm
Lighting Type None
Material Plastic
Print motif None
Recess Diameter 13mm
Recess length 7.5mm
Switching Voltage 250V AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot