interBär 3030-611.81 Pushbutton Switch 250V AC 2A On/Off Latch

MPN
3030-611.81
Brand
interBär
EAN-13
4011644003988
Order Code
12-1496
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The interBär 3030-611.81 is a panel-mount pushbutton switch designed for 250 V AC and 2 A current, featuring a 1-pole on/off latch mechanism. It is ideal for applications requiring reliable manual control, such as small appliances or industrial equipment. This durable switch ensures dependable performance in various pressure switch installations.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function 1 breaker
Current Rating 2A
Mounting Panel
Board thickness (max.) 7.5mm
Casing/button Colour Grey
Lighting Type None
Maximum Temperature +85°C
Misc Attribute 1 1-pole On/Off
Recess Diameter 11mm
Switch/button features Protruding
Switching Capacity 2 (1) A/250V
Switching current (inductive) 1A
Switching Voltage 250V AC
Temperature Range max. 85°C

Reviews

Be the first to submit a review

Trustpilot