interBär Push-Button Switches Door flap switch 631741

interBär Brand: interBär
The parts referenced, manufactured by interBär, are types of door flap switches designed for momentary or on/off use, with varying configurations and capacities suitable for operating at 250V AC, demonstrating the versatility and adaptability of interBär's electrical
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Mounting Casing/button Colour Illumination Connection Panel Cutout Dimensions Misc Attribute 1 Switch/button features IP Rating Maximum Temperature Switching Capacity Misc Attribute 2 Temperature Range Type Switch Function Current Rating Voltage Rating Lighting Type Material Switching Voltage
interBär 5120-003.05 Door Flap Switch 250V AC 2A Momentary 2 Holes
interBär 5120-003.05 Door Flap Switch 250V AC 2A Momentary 2 Holes
Standard range
Order code: 12-1514
MPN: 5120-003.05

Despatched within 4 working days - 311 in stock
1+ £5.88
Price per unit Ex VAT
Panel White Screws +85°C
500W
1-pole NC up to 85°C Door flap switch 1 breaker 2A 250v None Plastic 250V AC
interBär 5120-004.05 Door Flap Switch 250V AC 2A Momentary 1 piece
interBär 5120-004.05 Door Flap Switch 250V AC 2A Momentary 1 piece
Standard range
Order code: 12-1515
MPN: 5120-004.05

Despatched within 4 working days - 225 in stock
1+ £5.83
Price per unit Ex VAT
None Panel Black N/A Screws N/A IP20 +85°C
500W
1-pole NC up to 85°C Door flap switch 1 breaker 2A 250v None Plastic 250V AC
interBär 5120-020.05 Door Flap Switch 250V AC 2A On/Off Momentary 1piece
interBär 5120-020.05 Door Flap Switch 250V AC 2A On/Off Momentary 1piece
Order code: 12-1516
MPN: 5120-020.05
1+ £5.85
Price per unit Ex VAT
1 x On/(Off) 1 normally closed contact Protruding 2 (1) A/250V AC Door flap switch 1 breaker 2A 250v None Plastic 250V AC

Trustpilot