interBär 5120-003.05 Door Flap Switch 250V AC 2A Momentary 2 Holes

MPN
5120-003.05
Brand
interBär
EAN-13
4016138091861
Order Code
12-1514
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

The interBär 5120-003.05 door flap switch is a momentary switch designed for 250 V AC and 2 A applications, typically mounted on panels. It features a single pole, normally closed design in a white finish, suitable for cabinets and similar structures. Commonly utilised in furniture or appliance applications, this switch ensures reliable activation of door mechanisms.
Type Door flap switch
Switch Function 1 breaker
Current Rating 2A
Mounting Panel
Voltage Rating 250v
Casing/button Colour White
Connection Screws
Lighting Type None
Material Plastic
Maximum Temperature +85°C
Misc Attribute 2 1-pole NC
Switching Capacity
500W
Switching Voltage 250V AC
Temperature Range up to 85°C

Reviews

Be the first to submit a review

Trustpilot