interBär 5120-004.05 Door Flap Switch 250V AC 2A Momentary 1 piece

MPN
5120-004.05
Brand
interBär
EAN-13
4011644001069
Order Code
12-1515
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

The interbär 5120-004.05 is a black, momentary door flap switch designed for panel mounting with a capacity of 250 V AC and 2 A. It features a single-pole normally closed (NC) configuration. This switch is typically used in cabinets and similar enclosures for controlling access or activating lighting functions.
Type Door flap switch
Contact Configuration None
Switch Function 1 breaker
Current Rating 2A
Mounting Panel
Voltage Rating 250v
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Black
Connection Screws
IP Rating IP20
Lighting Type None
Material Plastic
Maximum Temperature +85°C
Misc Attribute 2 1-pole NC
Switching Capacity
500W
Switching Voltage 250V AC
Temperature Range up to 85°C

Reviews

Be the first to submit a review

Trustpilot