interBär 9632-360.01 eMobility Charge Cable 6m 22kW Type 2 Plug 3-Phase

MPN
9632-360.01
Brand
interBär
EAN-13
4011644007979
Order Code
09-5004
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The interBär 9632-360.01 eMobility charging cable is a 6-metre cable designed for charging electric vehicles. It provides reliable connectivity between the power source and vehicle, ensuring efficient energy transfer. Typical applications include home garage setups and public charging stations for electric cars.
Type eMobility charging cable
Cable Length 6m
Cable Colour Black
Charging capacity 22kW
Nominal Current 32A
Nominal Voltage 480V
Number of Phases 3-phase

Trustpilot