interBär 9632-320.01 eMobility Cable 2m 22kW Type 2 3-Phase Made in Germany

MPN
9632-320.01
Brand
interBär
EAN-13
4011644007962
Order Code
09-5003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £140.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The interBär 9632-320.01 eMobility charging cable is a robust and reliable solution designed for efficient electric vehicle charging. This 2 m cable ensures safe and quick power transfer, making it ideal for both home and public charging stations. Manufactured by interBär, it's perfect for owners seeking a dependable connection for their eMobility needs.
Type eMobility charging cable
Cable Length 2m
Cable Colour Black
Charging capacity 22kW
IP Rating IP44
Nominal Current 32A
Nominal Voltage 480V
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot