interBär 9620-380.01 eMobility Cable Type 2 8m 11kW 3-Phase With Bag

MPN
9620-380.01
Brand
interBär
EAN-13
4011644007955
Order Code
09-5002
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The interBär 9620-380.01 eMobility charging cable measures 8 metres in length. It is typically used for charging electric vehicles efficiently. This durable cable ensures reliable connections in eMobility applications.
Type eMobility charging cable
Cable Length 8m
Cable Colour Black
Charging capacity 11kW
Nominal Current 20A
Nominal Voltage 250V
Number of Phases 3-phase

Trustpilot