interBär 9014-002.01 eMobility Charging Port 16A 3.7kW IP44 Garage Use

MPN
9014-002.01
Brand
interBär
EAN-13
4011644008013
Order Code
09-4995
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The interBär 9014-002.01 eMobility charging port offers a 16 A 3.7 kW charging capacity. It is suitable for eMobility applications, providing efficient power transfer for electric vehicles. This charger is ideal for home or public charging stations, ensuring reliable and safe operation.
Type eMobility charging port
Charging capacity 3.7kW
Charging Current 16A
Colour Grey-white (RAL 7035)
Depth 50.1mm
Height 85mm
IP Rating IK08, IP44
Nominal Voltage 250V
Width 82.5mm

Reviews

Be the first to submit a review

Trustpilot