interBär 8149-000.01 Dimmer Black Quiet Phase Control for LEDs and Halogen

Image Representative of Range

interBär 8149-000.01 Dimmer Black Quiet Phase Control for LEDs and Halogen

MPN
8149-000.01
Brand
interBär
EAN-13
4011644008204
Order Code
09-4980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The interBär 8149-000.01 is a black, furniture-fitted dimmer designed for seamless installation. It functions as a twilight switch, automatically adjusting lighting based on ambient light levels. This versatile component is ideal for enhancing mood lighting in home interiors.
Type Furniture-fitted dimmer
Colour Black
Operating Voltage 230V
Power rating (max.) 100W
Power rating (min.) 3W
Shaft Ø 4mm

Reviews

Be the first to submit a review

Trustpilot