interBär 8136-004.01 LED Pull Dimmer Black Off/On Switch 2-60 W Output

MPN
8136-004.01
Brand
interBär
EAN-13
4011644008235
Order Code
09-4977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £30.89 £28.75
10+ £27.20
100+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The interBär 8136-004.01 LED pull dimmer in black features a simple off/on functionality with a switching capacity ranging from 2 watts to a maximum of 60 watts. It is ideal for controlling LED lighting in residential or commercial settings where subtle dimming is required. This compact and efficient dimmer provides reliable performance for single circuit applications.
Type LED pull dimmer
Switch Function 1 x Off/On
Current Rating 60W
Voltage Rating (AC) 230V
Dim (L x W x H) 100 x 30 x 21 mm
Factory colour Black
Height 21mm
Length 100mm
Lighting Type None
Min. switching capacity 2W
Misc Attribute 1 Without cable
Width 30mm

Reviews

Be the first to submit a review

Trustpilot