interBär 8130-008.01 LED Pull Dimmer White 1-66W Memory Function

MPN
8130-008.01
Brand
interBär
EAN-13
4011644007900
Order Code
09-4976
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £33.75 £28.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The interBär 8130-008.01 LED pull dimmer features a switching capacity ranging from 1 W to 66 W. Its white finish and built-in strain relief make it ideal for discrete lighting setups. Typical applications include adjustable lighting in residential or commercial settings.
Type LED pull dimmer
Current Rating 66W
Voltage Rating (AC) 230V
Dim (L x W x H) 52 x 100 x 19 mm
Factory colour White
Height 19mm
Length 52mm
Lighting Type None
Min. switching capacity 1W
Misc Attribute 1 Without cable
Switch/button features + strain relief
Width 100mm

Reviews

Be the first to submit a review

Trustpilot