interBär 8130-004.01 LED Pull Dimmer Black 1-66W Memory Function

MPN
8130-004.01
Brand
interBär
EAN-13
4011644007894
Order Code
09-4975
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £33.75 £28.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The interBär LED pull dimmer 8130-004.01 features a switching capacity range from 1 W to 66 W. It includes a strain relief for secure installation and is designed in sleek black. This device is ideal for controlling LED lighting in residential or commercial settings.
Type LED pull dimmer
Current Rating 66W
Voltage Rating (AC) 230V
Dim (L x W x H) 52 x 100 x 19 mm
Factory colour Black
Height 19mm
Length 52mm
Lighting Type None
Min. switching capacity 1W
Misc Attribute 1 Without cable
Switch/button features + strain relief
Width 100mm

Reviews

Be the first to submit a review

Trustpilot