interBär 8124-004.01 LED Pull Dimmer Actuator Black 5-150W On/Off

Image Representative of Range

interBär 8124-004.01 LED Pull Dimmer Actuator Black 5-150W On/Off

MPN
8124-004.01
Brand
interBär
EAN-13
4011644006897
Order Code
09-4973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £66.31 £58.95
10+ £56.22
100+ £55.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The interBär 8124-004.01 LED pull dimmer comes in a sleek black design with on/off switching capabilities. It offers a switching capacity ranging from a minimum of 5 W to a maximum of 150 W. This product is ideal for residential lighting applications where adjustable lighting control is required.
Type LED pull dimmer
Switch Function 1 x Off/On
Current Rating 150W
Voltage Rating (AC) 230V AC
(Ø) 75mm
Dim (Ø x H) 75 mm x 26 mm
Factory colour Black
Height 26mm
Lighting Type Circular lighting
Material Plastic
Min. switching capacity 5W
Misc Attribute 2 Round
Print motif None
Switch/button features + actuator

Reviews

Be the first to submit a review

Trustpilot