Christmas Opening Hours and Delivery Dates here

interBär 8124-000.01 LED Pull Dimmer Transparent 5W-150W On/Off Actuator

Order Code:

09-4972

Brand: interBär MPN: 8124-000.01 EAN-13: 4011644006910

Discontinued


The interBär 8124-000.01 LED pull dimmer and actuator features a transparent design, with a switching capacity ranging from 5 W to 150 W. Manufactured by interBär, it provides 1 x Off/On functionality, making it suitable for controlling LED lighting. This dimmer is ideal for residential or commercial settings where adjustable lighting levels are needed.
Type LED pull dimmer
Switch Function 1 x Off/On
(Ø) 75mm
Dim (Ø x H) 75 mm x 26 mm
Factory colour Transparent
Height 26mm
Lighting type Circular lighting
Material Plastic
Max. switching capacity 150W
Min. switching capacity 5W
Misc Attribute 2 Round
Print motif None
Switch/button features + actuator
Switching Voltage 230V AC

Trustpilot