interBär 8119-004.61 LED Pull Dimmer Black 5-100W For LED/Halogen Lamps

MPN
8119-004.61
Brand
interBär
EAN-13
4011644006644
Order Code
09-4970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £59.35 £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The interBär 8119-004.61 LED pull dimmer in black offers a switching capacity ranging from 5 W to 100 W. Manufactured by interBär, this dimmer is ideal for controlling lighting intensity in residential or commercial environments. Its sleek design makes it suitable for integration with modern lighting fixtures.
Type LED pull dimmer
Current Rating 100W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 81 x 32 x 23 mm
Factory colour Black
Height 23mm
Length 81mm
Min. switching capacity 5W
Width 32mm

Reviews

Be the first to submit a review

Trustpilot