interBär 8116-004.01 LED Pull Dimmer 7-110W Black 1 Piece Dims LED & Halogen

MPN
8116-004.01
Brand
interBär
EAN-13
4011644006163
Order Code
09-4969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £52.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The interBär 8116-004.01 LED pull dimmer in black can handle a switching capacity ranging from 7 watts to 110 watts. This device is ideal for dimming LED lights, allowing users to adjust lighting levels to their preference. It is suited for residential and commercial applications where versatile lighting control is desired.
Type LED pull dimmer
Current Rating 110W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 105 x 45 x 25 mm
Factory colour Black
Height 25mm
Length 105mm
Lighting Type None
Min. switching capacity 7W
Width 45mm

Reviews

Be the first to submit a review

Trustpilot