interBär 8115-000.01 LED Pull Dimmer Transparent 7-110W Hand/Foot Control

MPN
8115-000.01
Brand
interBär
EAN-13
4011644006019
Order Code
09-4966
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The interBär 8115-000.01 LED pull dimmer is a transparent device with a switching capacity ranging from 7 W to 110 W. It's ideal for adjusting the brightness of LED lighting in residential or commercial spaces. Manufactured by interBär, this dimmer provides an efficient solution for customisable lighting control.
Type LED pull dimmer
Switch Function latch
Current Rating 110W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 130 x 60 x 35 mm
Factory colour Transparent
Height 35mm
Length 130mm
Lighting Type None
Min. switching capacity 7W
Print motif None
Width 60mm

Trustpilot