interBär 8114-008.01 Pull Dimmer White 20-200W Easy Fuse Change

Order Code:

09-4964

Brand: interBär MPN: 8114-008.01 EAN-13: 4011644005494

Discontinued


The interBär 8114-008.01 pull dimmer, manufactured by interBär, features a switching capacity ranging from a minimum of 20 W to a maximum of 200 W. It is designed for easy lighting control and is ideally suited for residential applications where adjustable lighting is desired. This white pull dimmer is sold as a single unit and can be identified by its product codes 04011644005494 or 4011644005494.
Type Pull dimmer
Current Rating 200W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 96 x 41 x 29 mm
Factory colour White
Height 29mm
Length 96mm
Min. switching capacity 20W
Operating Voltage 230V AC
Width 41mm

Trustpilot