interBär 8114-000.01 Pull Dimmer 20-200W Transparent Easy Fuse Access

MPN
8114-000.01
Brand
interBär
EAN-13
4011644005524
Order Code
09-4963
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Gold Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The interBär 8114-000.01 pull dimmer is a transparent dimmer switch with a switching capacity ranging from 20 W to 200 W. It is typically used in lighting systems to adjust brightness levels in residential or commercial settings. The product comes as a single unit and is suitable for efficiently managing energy consumption.
Type Pull dimmer
Current Rating 200W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 96 x 41 x 29 mm
Factory colour Transparent
Height 29mm
Length 96mm
Min. switching capacity 20W
Operating Voltage 230V AC
Width 41mm

Reviews

Be the first to submit a review

Trustpilot