interBär 8093-208.01 Cord Pull Switch White/Red Off/On 2A 1Piece

MPN
8093-208.01
Brand
interBär
EAN-13
4011644006811
Order Code
09-4960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The interBär 8093-208.01 pull switch is a white and red switch designed for off/on applications, handling up to 2 amps. It is ideal for controlling electrical devices in residential or commercial settings. The switch is a single piece unit, offering a convenient solution for simple on/off operations.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Colour White, Red
Lighting Type None
Print motif 0

Reviews

Be the first to submit a review

Trustpilot