interBär 8075-044.01 Pull Switch Black/Red Off/On 2A 1Piece

Image Representative of Range

interBär 8075-044.01 Pull Switch Black/Red Off/On 2A 1Piece

MPN
8075-044.01
Brand
interBär
EAN-13
2050004688504
Order Code
09-4956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The interBär 8075-044.01 pull switch is a versatile device featuring a black and red design with an off/on function, supporting up to 2 A of current. This durable switch is ideal for lighting controls and various low-power electrical applications. Manufactured by interBär, it ensures reliable performance and easy operation for both residential and commercial settings.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Colour Black, Red
Lighting Type None
Print motif None

Reviews

Be the first to submit a review

Trustpilot