interBär 8075-008.01 Switch White Pull Off/On 2A 1Piece

Image Representative of Range

interBär 8075-008.01 Switch White Pull Off/On 2A 1Piece

MPN
8075-008.01
Brand
interBär
EAN-13
4011644007078
Order Code
09-4954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The interBär 8075-008.01 pull switch is a white device manufactured by interBär, designed for off/on functionality. It operates at 2 A and is typically used in lighting applications where a pull chain activation is desirable. This single-piece switch is suitable for simple electrical installations requiring manual control.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Factory colour White
Lighting Type None
Print motif None

Reviews

Be the first to submit a review

Trustpilot