interBär 8075-004.01 Pull Switch Black Off/On 2A Single Unit

Image Representative of Range

interBär 8075-004.01 Pull Switch Black Off/On 2A Single Unit

MPN
8075-004.01
Brand
interBär
EAN-13
2050004688511
Order Code
09-4953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The interBär 8075-004.01 is a black pull switch designed for off/on operation with a current rating of 2 A. This switch is typically used in various electrical applications where a simple pull mechanism is needed for activation. It is suited for controlling light fixtures or small appliances safely and efficiently.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Factory colour Black
Lighting Type None
Print motif None

Reviews

Be the first to submit a review

Trustpilot