interBär 8020-008.01 Pull Switch White 1xOff/(On) 2A With Strain Relief

MPN
8020-008.01
Brand
interBär
GTIN-14
02050002422179
Order Code
12-1530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The interBär 8020-008.01 pull switch is a white, single function off/(on) switch designed for 2 A electrical circuits. It is typically used in lighting fixtures where a pull mechanism is required for activation. This product is suitable for both residential and commercial applications.
Type Pull switch
Colour White
Diameter 53mm
Dimensions (Ø x H) 53 mm x 30 mm
Functions momentary
Height 30mm
Lighting Type None
Print motif None
Switch position 1 x Off/(On)
Switching current (inductive) 0.7A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot