interBär 8010-908.01 Cable Casing Plastic White 1 Pc

Image Representative of Range

interBär 8010-908.01 Cable Casing Plastic White 1 Pc

MPN
8010-908.01
Brand
interBär
EAN-13
2050002422131
Order Code
09-4951
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

The interBär 8010-908.01 is a plastic cable casing provided in a white finish. Ideal for organising and protecting cables in a variety of settings. Suitable for both domestic and commercial use, it offers a neat and durable solution.
Type Cable casing
Colour White
Dimensions (L x W x H) 80 x 30 x 25 mm
Height 25mm
Length 80mm
Material Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot