interBär 8010-104.01 Pull Switch Black/Red 2x Off/On 10A Housing & Relief

MPN
8010-104.01
Brand
interBär
EAN-13
4011644004848
Order Code
09-4949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

The InterBär 8010-104.01 pull switch features a black and red design and offers two off/on positions, capable of handling up to 10 A. This switch is typically used in electrical circuits where manual control is needed to operate devices or machinery safely. Its robust construction makes it suitable for both industrial and residential applications.
Type Pull switch
Switch Function 2 x Off/On
Current Rating 10A
Voltage Rating (AC) 250V AC
Colour Black, Red
Dim (L x W x H) 80 x 30 x 25 mm
Height 25mm
Length 80mm
Lighting Type Area illumination
Misc Attribute 1 2-pin, circuit breaker (illuminated)
Print motif 0/I
Switching Capacity 10 (4) A/250V AC
Switching current (inductive) 4A
Width 30mm

Reviews

Be the first to submit a review

Trustpilot