interBär 8010-008.01 Pull Switch White 2x Off/On 10A Housing Screwed

MPN
8010-008.01
Brand
interBär
EAN-13
2050000221866
Order Code
09-4948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The interBär 8010-008.01 pull switch is available in white and designed to handle a current of up to 10 A with dual off/on positions. This switch is suitable for various domestic or commercial lighting applications where convenient overhead or wall-mounted control is required. Its simple design ensures easy operation and installation.
Type Pull switch
Switch Function 2 x Off/On
Current Rating 10A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 80 x 30 x 25 mm
Factory colour White
Height 25mm
Length 80mm
Lighting Type None
Misc Attribute 1 2-pole, on/off switch
Print motif 0/I
Switching Capacity 10 (4) A/250V AC
Switching current (inductive) 4A
Width 30mm

Reviews

Be the first to submit a review

Trustpilot