interBär 8006-009.01 Pull Switch Brown 1xOff/On 6A Halogen Lamp Ready

MPN
8006-009.01
Brand
interBär
EAN-13
4016138307160
Order Code
09-4946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The interBär pull switch, model 8006-009.01, features a brown design and offers a simple off/on function with a 6 A rating. Manufactured by interBär, it is ideal for lighting applications where an accessible, manual control is needed. It is commonly used in residential and commercial settings to manage overhead or wall-mounted fixtures.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 6A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 80 x 30 x 25 mm
Factory colour Brown
Height 25mm
Length 80mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif 0/I
Switching Capacity 6 (4) A/50V AC
Switching current (inductive) 4A
Width 30mm

Reviews

Be the first to submit a review

Trustpilot