interBär 8006-004.01 Pull Switch Black Off/On 6A For Halogen Lamps

MPN
8006-004.01
Brand
interBär
EAN-13
4016138307146
Order Code
09-4944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The interBär 8006-004.01 pull switch is a black, single off/on control switch with a 6 A capacity. This durable switch is suitable for a range of lighting and electrical applications in both residential and commercial spaces. It is typically used where a pull-operated mechanism is required for simple and effective switching.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 6A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 80 x 30 x 25 mm
Factory colour Black
Height 25mm
Length 80mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif 0/I
Switching Capacity 6 (4) A/50V AC
Switching current (inductive) 4A
Width 30mm

Reviews

Be the first to submit a review

Trustpilot