interBär 5062-508.01 Footswitch White Off/On 2A Snap Assembly

MPN
5062-508.01
Brand
interBär
EAN-13
4011644000666
Order Code
12-1512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The interBär 5062-508.01 Footswitch is a white, single off/on switch designed for a 2 A load. It is typically used in applications requiring hands-free operation, such as in power tools or musical instruments. This robust footswitch is well-suited for both industrial and hobbyist use, providing convenience and reliability.
Type Footswitch
Colour White
Diameter 67.6mm
Dimensions (Ø x H) 67.6 mm x 33 mm
Functions latch
Height 33mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot