interBär 5055-010.01 Pull Switch Gold 3A Neutral Terminal LED Compatible

MPN
5055-010.01
Brand
interBär
EAN-13
4011644000475
Order Code
09-4939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The interBär 5055-010.01 is a pull switch in a gold finish, designed for simple on/off functionality with a 3 A current capacity. Its elegant design and reliable performance make it ideal for use in lighting and small electrical appliances. This product is typically used in residential or commercial settings where discreet and efficient switching is required.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 3A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 67.2 x 22 x 15 mm
Factory colour Gold
Height 15mm
Length 67.2mm
Lighting Type None
Print motif None
Switching current (inductive) 2A
Width 22mm

Reviews

Be the first to submit a review

Trustpilot