interBär 5055-008.01 Pull Switch White Off/On 3A Silver Contact

MPN
5055-008.01
Brand
interBär
EAN-13
4011644000499
Order Code
09-4937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The interBär 5055-008.01 is a white pull switch designed for basic on/off functionality, with a current rating of 3 A. Manufactured by interBär, this switch is compact and suitable for indoor applications where a simple pull mechanism is needed. Commonly used in lighting fixtures, closets, or bathrooms, it provides a straightforward solution for manual electrical control.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 3A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 67.2 x 22 x 15 mm
Factory colour White
Height 15mm
Length 67.2mm
Lighting Type None
Print motif None
Switching current (inductive) 2A
Width 22mm

Reviews

Be the first to submit a review

Trustpilot