interBär 5055-004.01 Pull Switch Black Off/On 3A Silver-Contact LED-Ready

MPN
5055-004.01
Brand
interBär
EAN-13
4011644000482
Order Code
09-4936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The interBär 5055-004.01 pull switch is a black switch designed for off/on operation with a 3 A rating. This single-piece component is used for activating or deactivating electrical circuits, suitable for lighting and small appliances. interBär is known for manufacturing reliable and durable electrical devices.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 3A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 67.2 x 22 x 15 mm
Factory colour Black
Height 15mm
Length 67.2mm
Lighting Type None
Print motif None
Switching current (inductive) 2A
Width 22mm

Reviews

Be the first to submit a review

Trustpilot