interBär 5044-009.01 Pull Switch Brown/Beige 2A with Screws & Washer

MPN
5044-009.01
Brand
interBär
EAN-13
2050000221729
Order Code
12-1505
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The interBär pull switch, model 5044-009.01, features a brown and beige exterior and supports a simple off/on function with a 2 A capacity. This compact switch is typically used in lighting applications where a discrete and reliable manual operation is required. The manufacturer's part number is 02050000221729, highlighting interBär's commitment to quality and durable electrical components.
Type Pull switch
Colour Brown, Beige
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot