interBär 3746-003.01 Pull Cord Switch Brown Off/On 2A 1Piece

MPN
3746-003.01
Brand
interBär
EAN-13
4011644000185
Order Code
09-4932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The interBär 3746-003.01 pull cord switch, designed by interBär, features a brown colour and an on/off setting with a 2 A capacity. This pull cord switch is typically used for controlling small electrical circuits and lighting. Its compact, versatile design makes it suitable for both residential and commercial applications.
Type Pull cord switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Factory colour Brown
Maximum Temperature 125°C
Misc Attribute 1 Cord guide: Front side

Reviews

Be the first to submit a review

Trustpilot