interBär 3746-002.01 Pull Cord Switch Brown Off/On 2A 1Piece

Image Representative of Range

interBär 3746-002.01 Pull Cord Switch Brown Off/On 2A 1Piece

MPN
3746-002.01
Brand
interBär
EAN-13
4011644000178
Order Code
09-4931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The interBär 3746-002.01 pull cord switch is brown and provides an off/on function rated at 2 A. This switch is designed for easy, manual operation in household or light commercial settings. It is ideal for controlling lighting or electrical appliances with basic on/off requirements.
Type Pull cord switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Factory colour Brown
Maximum Temperature 125°C
Misc Attribute 1 Cable routing: Wide-sided

Reviews

Be the first to submit a review

Trustpilot