interBär 3746-001.01 Pull Cord Switch Brown 1x Off/On 2A 1Piece

MPN
3746-001.01
Brand
interBär
EAN-13
4011644000161
Order Code
09-4930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

The interBär 3746-001.01 pull cord switch, featuring a brown finish, offers a simple off/on functionality and supports up to 2 A. Manufactured by interBär, this switch is ideal for applications requiring convenient manual control, typically seen in lighting systems or small appliances. It is designed for straightforward installation and operation with its singular pull cord mechanism.
Type Pull cord switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Factory colour Brown
Maximum Temperature 125°C
Misc Attribute 1 Cord guide: Front side

Reviews

Be the first to submit a review

Trustpilot