interBär 3730-002.82 Pull Cord Switch Black Off/On 2A Screw Contacts

MPN
3730-002.82
Brand
interBär
EAN-13
4011644002387
Order Code
09-4929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The interBär pull cord switch is a black installation pull-switch designed for off/on functionality and can handle up to 2 amps. Commonly used in lighting and electrical installations, it provides a simple and effective control solution. This versatile pull switch is ideal for both residential and commercial applications requiring manual activation.
Type Pull cord switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Ambient temperature
125°C
Dim (L x W x H) 34 x 27 x 11.6 mm
Factory colour Black
Height 11.6mm
Length 34mm
Lighting Type None
Maximum Temperature +125°C
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Width 27mm

Reviews

Be the first to submit a review

Trustpilot