interBär 1000-505.01 Maxi Silicone Enclosure 35W Grey for GU10 Bulbs

MPN
1000-505.01
Brand
interBär
EAN-13
4011644007160
Order Code
09-4899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.36 £21.56
10+ £20.54
50+ £20.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The interBär Maxi 1000-505.01 is a grey silicone enclosure with a power capacity of 35 watts. It is designed for protecting electrical components from environmental factors. This durable enclosure is typically used in industrial or outdoor settings where robust housing is needed.
Type Silicone enclosure
Base GU10
Bulb Type HV halogen
Energy efficiency rating n.rel.
Factory colour Grey
Material Silicone
Number of bulbs 1
Operating Voltage 12V
Outside Ø 7.8cm
Power 35W
Recess depth 5cm
Recess Diameter 6.8cm

Reviews

Be the first to submit a review

Trustpilot