Inter-Tech 88882140 SL-500 Plus power supply unit 500 W

Order Code:

19-1067

Brand: Inter-Tech MPN: 88882140 EAN-13: 4260133129108
Qty Unit Price (Ex VAT)
1+ £35.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Inter-Tech 88882140 SL-500 Plus is a power supply unit designed for reliable performance in personal computer systems. This 500-watt mains unit supports a stable and efficient power delivery, making it ideal for mid-range desktop computers and home office setups. It features advanced circuit design to ensure protection against over-voltage, short-circuiting, and other potential electrical anomalies, thereby safeguarding connected components. With a standard ATX form factor, the SL-500 Plus offers compatibility with a wide range of computer cases, making it a versatile choice for engineers and technicians seeking to build or upgrade PCs. Its robust build quality and effective cooling mechanisms underscore its utility in maintaining system stability during prolonged operation.
Power Rating 0 - 500 W
+5V / DC 2.5A
-12V / DC 0.8A
20+4 Pin 3
3.3V DC 15A
5 V DC 16A
6-pin PCIe 1
Colour Silver
Cooling Active
Depth 140mm
Design Height 86mm
Dimensions (W x H x D) 150 x 86 x 140 mm
Fan Size 120mm
Height 86mm
Max. operating noise 25dB
Power supply 230V
Product Type PC power supply unit
PSU output power 500W
Type PC power supply unit
Weight 1.26kg
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot