Inter Control 143211.051D01 60°C 16A 230Vac NC Adjustable Thermostat

MPN
143211.051D01
Order Code
64-9513

Discontinued


This adjustable thermostat uses a bimetallic strip to detect increases in temperature. The contact opens when preset temperature is reached and closes when temperature has dropped by the differential. Suitable for use in fan heaters, convectors, frost protection appliances, bathroom heaters and radiators.


  • Temperature range 5°C to 60°C
  • 230V 16A
  • Push-on terminals
  • Suitable for combination with rotary switch
Sensor Type Thermostat
Current 16A
Response Temperature max. 60°C
Temperature range 5°C to 60°C
Voltage 230V

Trustpilot