Inter Control 141141.282D01 230°C 16A 230Vac Adjustable NC/NO Thermostat

MPN
141141.282D01
Order Code
64-9510
Country of Origin
Czech Republic

Discontinued


This thermostat has a wide range temperature adjustment and is suitable for applications where precise temperature control is required, e.g. deep fat fryers, water heaters, baby bottle warmers, contact grills, etc.


  • Temperature range -8°C to +230°C
  • 230V 16A
  • Contact opens when preset temperature is reached
  • Solid construction
  • Aluminium Oxide insulating discs
  • Push-on terminals
  • One-hole fixing
Sensor Type Thermostat
Current 16A
Response Temperature max. 230°C
Temperature range -8°C to +230°C
Voltage 230V

Trustpilot