Inter Control 121051.718D01 260°C 16A 230Vac Capillary Thermostat

MPN
121051.718D01
EAN-13
4016138624625
Order Code
64-9512
Country of Origin
Czech Republic

Discontinued


This capillary thermostat has a closed sensing system that is filled with liquid with the components of the system being sensor bulb, capillary tube and diaphragm. A change in monitored temperature will cause a change in the volume of the liquid in the system, actuating the switch.


  • Adjustable temperature range 0°C to 230°C
  • Fast thermal response
  • Temperature measured directly in medium
  • Up to 1m between sensor and switch
  • 16A 230V
Sensor Type Capillary thermostat
Current 16A
Response Temperature max. 230°C
Voltage 230V

Trustpilot