Intenso 7991007 Cable USB-C To USB-C 1.65M/Lanyard - Green

MPN
7991007
Brand
Intenso
EAN-13
4034303037131
Order Code
21-1370
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Intenso charging lanyard - Stylish accessory meets innovative charging technology The Cell Phone Charging Lanyard by Intenso cleverly combines two functions in one product: It is not only a mobile phone chain, but also simultaneously as high-performance USB-C charging cable with data transfer function. With a length of 1.65 m and a weight of only 35 grams, it is very comfortable to wear and offers optimal freedom of movement – whether you are strolling around the city, traveling or in the office everyday life. The Lanyard can be adjusted individually thanks to the adjustable length. The integrated USB-C to USB-C cable enables a maximum charging power of up to 60 W at a current of 3.0 A – Ideal for fast charging via Power delivery 3.0 or quick charge 4.0. Data can be transferred reliably with up to 480 Mbps at the same time. The combination of robust nylon cable and classic zinc alloy plugs guarantees longevity and stability even during the daily use. Three attachment tags supplied in black, white and transparent ensure universal attachment options for a wide range of smartphone cases or cases. The Charging Lanyard is available in six trendy color variations – from classical black to subtle beige to striking neon pink and colorful neon mix. Thus it adapts to every style - whether minimalistic, sporty or conspicuous. Thanks to its sophisticated functionality, attractive design and modern fast charging technology, this multi-functional Lanyard is the perfect solution for all, who want to keep their Smartphone at hand at all times - without compromising on comfort or aesthetics.
Colour Green
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot